- RS Stock No.:
- 135-9404
- Mfr. Part No.:
- PTS641 SM34 SMTR2 LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 135-9404
- Mfr. Part No.:
- PTS641 SM34 SMTR2 LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS641 Series Tactile Switches
From C & K Switches, a range of compact SMT tactile switches. The PTS641 series of switches are available with standard top actuator buttons and various switch heights making them ideal for applications where space is limited. The IP40 tactile switches in the PTS641 family have a momentary function with SPST-NO contact arrangement and silver plated gullwing terminations.
Features and Benefits
IP40
6.3 x 6.3 mm footprint
Gullwing termination
2.5 mm 3.1 mm and 3.4 mm height options
Colour coded actuators for easy operational force identification
-20°C to 85°C
6.3 x 6.3 mm footprint
Gullwing termination
2.5 mm 3.1 mm and 3.4 mm height options
Colour coded actuators for easy operational force identification
-20°C to 85°C
Applications
White goods
Home and garden equipment
Metering
Home and garden equipment
Metering
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 3 (Dia.)mm |
Actuator Colour | Red |
Actuator Type | Button |
Length | 6.4mm |
Width | 6.3mm |
Dimensions | 6.4 x 6.3mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 160 gf |
Voltage Rating | 12V dc |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Plated |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |