- RS Stock No.:
- 196-3896
- Mfr. Part No.:
- nRF9160-SICA-R7
- Manufacturer:
- Nordic Semiconductor
Discontinued product
- RS Stock No.:
- 196-3896
- Mfr. Part No.:
- nRF9160-SICA-R7
- Manufacturer:
- Nordic Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The nRF9160 is a compact, highly-integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT (cIoT) designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.
Fully integrated SiP for cellular IoT
Multimode LTE-M/NB-IoT modem with GPS
700-2200 MHz LTE band support
For global operation
Dedicated application processor and memory
64 MHz Arm Cortex-M33
1 MB flash + 256 KB RAM
Arm TrustZone + Arm CryptoCell
Multimode LTE-M/NB-IoT modem with GPS
700-2200 MHz LTE band support
For global operation
Dedicated application processor and memory
64 MHz Arm Cortex-M33
1 MB flash + 256 KB RAM
Arm TrustZone + Arm CryptoCell
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 127 |
Dimensions | 16.1 x 10.6 x 1.1mm |
Height | 1.1mm |
Length | 16.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 10.6mm |