- RS Stock No.:
- 181-1528
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-1528
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Sterile Syringe, 30 ml
Introducing the excellent quality 30 ml syringe from RS PRO. This plastic syringe has been designed to meet medical quality and features a leur slip fitting.
These syringes are leur slip which means you slip the needle onto the syringe tip and rely on friction to keep it in place.
RS PRO have a great range of syringes available in lengths up to 165 mm and diameters 7 mm to 13.7 mm. We also offer various types of syringes including leur slip and leur lock to suit your requirements. Syringes are a universal tool and can be used for a range of applications.
These syringes are leur slip which means you slip the needle onto the syringe tip and rely on friction to keep it in place.
RS PRO have a great range of syringes available in lengths up to 165 mm and diameters 7 mm to 13.7 mm. We also offer various types of syringes including leur slip and leur lock to suit your requirements. Syringes are a universal tool and can be used for a range of applications.
Features and Benefits:
Sterile syringes
Individually wrapped
Luer slip fitting takes standard dispensing needles
30 ml capacity
Luer slip syringe - quick way to attach a needle
Clear markings
Individually wrapped
Luer slip fitting takes standard dispensing needles
30 ml capacity
Luer slip syringe - quick way to attach a needle
Clear markings
Typical Applications:
Syringes are mostly used in the medical industry, but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually. These products have a plunger or piston that fits into a barrel or rounded tube. When the plunger is pulled, liquid is drawn in, and when pushed, the liquid is dispensed through the discharge gap.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Supplied in Pack of 10
Specifications
Attribute | Value |
---|---|
Product Capacity | 30ml |
Product Material | Plastic |
Colour | Clear |