Belden MachFlex350 7 Core SY Control Cable 0.75 mm², 50m, Screened

  • RS Stock No. 176-2352
  • Mfr. Part No. 7GBSY-KC50
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.

Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath


Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging

Specifications
Attribute Value
Fire Behaviour Flame Retardant
Number of Cores 7
Cross Sectional Area 0.75 mm²
Outer Diameter 9.9mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Voltage Rating 300 V, 500 V
Sheath Material Polyvinyl Chloride PVC
Sheath Colour Grey
Armoured Yes
Earth Cable Yes
Conductor Material Copper
Cable Shape Multicore
Screen Type Galvanised Steel Braid
Length 50m
Oil Resistant Yes
Insulation Material PVC
Operating Temperature Range -40 to +80 (Fixed) °C, -30 → +70 (Occasional) °C
Series MachFlex
Minimum Bend Radius 6 x 9.9 (Fixed), 20 x 9.9 (Occasional)
Screened/Unscreened Screened
Shielding Galvanised Steel Wire Braid
1 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 50 Metre(s)
MYR 805.33
Reel(s)
Per Reel
Per Metre*
1 - 4
MYR805.33
MYR16.107
5 +
MYR765.10
MYR15.302
*price indicative
Related Products
CY Cables are screened flexible cables used as ...
Description:
CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be ...
Hi-FLEX®-CY-P cables are used for data transmission in ...
Description:
Hi-FLEX®-CY-P cables are used for data transmission in highly electromagnetically disturbed environments. Applications include: Process controlled facilities, measurement and control technology and for fixed laying, flexible applications with undefined cable routing and no tensile stress. • Assembly in pairs ...
RS Pro HiFLEX shielded data transmission cable controlling ...
Description:
RS Pro HiFLEX shielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile ...
Olflex Classic 115 CY EMC shielded control cable ...
Description:
Olflex Classic 115 CY EMC shielded control cable thinner, lighter and flexible for industrial installations, rail vehicles and air-conditioning systems. • Tough and flexible and resistant to most oils and chemicals• Fine wire strands of copper • Core insulation in ...