- RS Stock No.:
- 522-698
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath
MYR1,097.85
1 Reel of 50 Metre(s)
RS Stock No.: 196-4712
Alternatives
This product is not currently available. Here are our alternative recommendations.
Belden Belden SY Control Cable, 5 Cores, 1.5 mm², SY, Screened, 100m, Transparent PVC Sheath, 15 AWG
- RS Stock No.
- 514-4111
Price 1 Reel of 100 Metre(s)
MYR2,245.85
- RS Stock No.:
- 522-698
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SY Cable
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.
These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.
They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.
These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.
They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.
Features and Benefits
· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures of -20 to +80 °C
· Keep out of direct sunlight
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures of -20 to +80 °C
· Keep out of direct sunlight
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5
IEC 60 228 that is VDE 0295, class 5
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
American Wire Gauge | 15 AWG |
Outer Diameter | 11.2mm |
Sheath Material | Polyvinyl Chloride PVC |
Core Strands | 30/0.25 mm |
Conductor Resistance | 13.7 Ω/km |
Insulation Material | PVC |
Current Rating | 9 A |
Minimum Operating Temperature | -20°C |
Filler Material | PVC |
Maximum Operating Temperature | +80°C |
Screen Type | Galvanised Steel |
Earth Cable | No |
Bedding Material | PVC |
Minimum Bend Radius | 8 x Diameter |
Conductor Material | Copper |
Voltage Rating | 300/500 V |