60mA Inverting Charge Pump Shutdown

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

60mA Output CurrentLow 12Ω Output Resistance150μA Supply Current (MAX1697R)Requires Only Two 1μF Capacitors (MAX1697U)Start-Up Current Limited+1.25V to +5.5V Input Voltage RangeSlew-Rate Limited to Reduce EMI ApplicationsBattery-Operated EquipmentGaAsFET Bias SuppliesHandy-Terminals, PDAsNegative Supply from +5V or +3.3V Logic SuppliesSmall LCD Panels

Specifications
Attribute Value
Input Voltage 1.25 → 5.5V dc
Output Voltage -0.3 → 0.3V dc
Number of Outputs 1
Output Current 90mA
Mounting Type Surface Mount
Minimum Temperature -40°C
Maximum Temperature +85°C
Efficiency 99.9 (Typ.)%
Maximum Input Current 170 (Typ.)mA
Depth 1.3mm
Length 3mm
Width 1.75mm
Temporarily out of stock - back order for despatch 17/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
MYR 13.46
units
Per unit
Per Pack*
5 - 45
MYR13.46
MYR67.30
50 - 95
MYR8.50
MYR42.50
100 - 245
MYR7.84
MYR39.20
250 +
MYR7.44
MYR37.20
*price indicative
Packaging Options: