Switch Voltage Regulator -ve Charge Pump

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Fixed -4.1V or Adjustable -0.5V to -9V Output at 5mA4.5V to 10V Input Voltage Range2mVP-P Output Voltage Ripple (MAX850-MAX852)1mVP-P Output Voltage Ripple (MAX853)100kHz Charge-Pump Switching Frequency (MAX850/MAX851/MAX853)External Synchronizing Clock Input (MAX852)Logic-Level Shutdown Mode: 1μA Max Over Temperature (MAX850/MAX852/MAX853)Low Cost, 8-Pin SO Package ApplicationsCell PhonesContinuously Adjustable GaAsFET BiasLCD-Bias Contrast ControlNegative Regulated Power SuppliesPersonal Communicators, PDAsWireless Data Loggers

Specifications
Attribute Value
Input Voltage 5 → 10V dc
Output Voltage -4.2 → -4V dc
Number of Outputs 1
Output Current 5mA
Mounting Type Surface Mount
Minimum Temperature -40°C
Maximum Temperature +85°C
Maximum Input Current ±1µA
Depth 1.5mm
Width 4mm
Switching Frequency Range 100kHz
Length 5mm
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 25.65
units
Per unit
Per Pack*
2 - 8
MYR25.65
MYR51.30
10 - 18
MYR25.10
MYR50.20
20 - 48
MYR24.60
MYR49.20
50 +
MYR15.15
MYR30.30
*price indicative
Packaging Options:
Related Products
Non isolatedMedical safety approval EN-60601-1-2High efficiency switching regulatorNo ...
Description:
Non isolatedMedical safety approval EN-60601-1-2High efficiency switching regulatorNo need for heatsinksWide input voltage rangeLow ripple and noiseShort circuit protection and thermal shutdownPin-out compatible with LM78xx linear regulatorsIndustry standard SIP-3 package.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Non-isolatedMedical safety approval EN-60601-1-2High efficiency switching regulator, up ...
Description:
Non-isolatedMedical safety approval EN-60601-1-2High efficiency switching regulator, up to 96%No need for heatsinksVery wide input voltage range, up to 72VLow ripple and noiseThermal shutdown and continuous short circuit protectionPin compatible with LM78xx LinearsIndustry standard SIP-3 package.
Non-isolatedPositive step down integrated switching regulatorWide input voltage ...
Description:
Non-isolatedPositive step down integrated switching regulatorWide input voltage rangeAdjustable output voltage via external resistorsRemote On/Off ControlOver load and continuous short circuit protectionVertical mount, SIP-12 package.