XP Power Switching Regulator, 3 → 5.5V dc Input, 1.5V dc Output, 1A

  • RS Stock No. 178-3475
  • Mfr. Part No. STS1005S1V5
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

Regulated single outputs from 1.2 to 15 VDC
Wide input range
SMD-10 package
Non-isolated
Output voltage trim ±10%
High efficiency up to 96%
Class B conducted & radiated emissions with external components
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
Short-circuit protection
Full load to +65°C
3 Year Warranty

Specifications
Attribute Value
Input Voltage 3 → 5.5V dc
Output Voltage 1.5V dc
Number of Outputs 1
Output Current 1A
Power Rating 1W
Mounting Type Surface Mount
Package SMD
Minimum Temperature -40°C
Maximum Temperature +105°C
Efficiency 92%
MTBF 3.5 (Minimum)Mh
Load Regulation ±0.6%
Line Regulation ±0.2%
Ripple And Noise 75mV Pk-Pk
Series STS10
Protection Features Short Circuit Protection
Maximum Input Current 700mA
Depth 3.6mm
Width 11.8mm
Power Signal Conversion Type DC-DC
Length 15.2mm
Weight 1.4g
40 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 42.80
units
Per unit
1 - 4
MYR42.80
5 - 9
MYR39.60
10 - 24
MYR36.40
25 - 49
MYR35.30
50 +
MYR34.20