XP Power DC-DC Switching Regulator, 14 72V dc Input, 7.2V dc Output, 500mA

  • RS Stock No. 174-4675
  • Mfr. Part No. SRH05S7V2
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

3 Pin Switching RegulatorSIP PackageUltra Wide Input Range to 72 V-40 °C to +85 °C OperationFull Load to 60 °C Ambient MTBF >4.5 MHrs3 Year Warranty

Specifications
Attribute Value
Input Voltage 14 72V dc
Output Voltage 7.2V dc
Number of Outputs 1
Output Current 500mA
Mounting Type Through Hole
Package SIP
Minimum Temperature -40°C
Maximum Temperature +85°C
Efficiency 84 %, 91 %
MTBF 4.5Mh
Load Regulation 0.6%
Line Regulation 1%
Ripple And Noise 75mV Pk-Pk
Weight 2.1g
Protection Features Short Circuit Protection
Switching Frequency Range 120 800kHz
Series SRH05
Power Signal Conversion Type DC-DC
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Length 11.68mm
Width 10.16mm
Depth 7.5mm
Maximum Input Current 3 mA, 60 mA, 285 mA
21 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 38.36
units
Per unit
1 - 4
MYR38.36
5 - 9
MYR37.16
10 - 24
MYR36.06
25 - 49
MYR34.56
50 +
MYR33.77
Packaging Options: