XP Power Switching Regulator, 18 → 32V dc Input, 15V dc Output, 500mA

  • RS Stock No. 122-4613
  • Mfr. Part No. STR05S15
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - STR Series of Switching Regulators

The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.

0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty

Specifications
Attribute Value
Input Voltage 18 → 32V dc
Output Voltage 15V dc
Number of Outputs 1
Output Current 500mA
Power Rating 7.5W
Mounting Type Surface Mount
Package SMD
Minimum Temperature -40°C
Maximum Temperature +100°C
Efficiency 95%
MTBF 2Mh
Load Regulation ±0.4%
Line Regulation ±0.2%
Ripple And Noise 40mV Pk-Pk
Switching Frequency Range 280 → 380kHz
Weight 1.7g
Rated Output Power 7.5W
Power Signal Conversion Type DC-DC
Output Voltage Adjustment Range 4.5-15.5V
Protection Features Short Circuit Protection
Length 15.3mm
Series STR
Depth 8.8mm
Special Features Wide Input Range
Maximum Input Current 5mA
Width 9.6mm
Temporarily out of stock - back order for despatch 11/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 34.47
units
Per unit
1 - 4
MYR34.47
5 - 9
MYR33.58
10 - 24
MYR32.73
25 - 49
MYR31.80
50 +
MYR30.89
Packaging Options:
Related Products
Non isolatedMedical safety approval EN-60601-1-2High efficiency switching regulatorNo ...
Description:
Non isolatedMedical safety approval EN-60601-1-2High efficiency switching regulatorNo need for heatsinksWide input voltage rangeLow ripple and noiseShort circuit protection and thermal shutdownPin-out compatible with LM78xx linear regulatorsIndustry standard SIP-3 package.
The Tracopower TSR 0.5 series of step-down switching ...
Description:
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient ...
The Tracopower TSR 0.5SM series of step-down switching ...
Description:
The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient ...
Replacement for R-78Axx-0.5SMD seriesNon-isolatedHigh efficiency up to 97%Adjustable ...
Description:
Replacement for R-78Axx-0.5SMD seriesNon-isolatedHigh efficiency up to 97%Adjustable output voltageWide input voltage rangeThermal shutdown and continuous short circuit protectionRemote On/Off controlUL94V-0 package materialSMD 10 pin package.