RS PRO Embedded Switch Mode Power Supply (SMPS), 5V, 18A, 90W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR135.78

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR135.78

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
262-9109
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

5V

Output Current

18A

Power Rating

90W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

30mm

Embedded

Yes

Depth

97mm

Weight

340g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Energy Efficiency Level

III

COO (Country of Origin):
CN

RS PRO Switching Power Supplies


Introducing the range of RS PRO Switching Power Supplies, designed to provide efficient and reliable power solutions for a wide range of applications. It features adjustable output voltage, high efficiency, overload and overvoltage protection and low profile, making it super compact and ideal for space saving applications. Thanks to the versatile design, the power supplies are perfect for a range of electronic installations, which also makes them ideal for use in LED lighting and moving sign applications, plus more.

Features and Benefits:


  • This RS PRO compact switching power supply unit is an efficient and reliable power source for a wide range of applications and electronic systems

  • They offer the convenience of adjustable output voltage for dual output types, ensuring compatibility with various devices and systems and allowing customisation to specific requirements

  • The power supply units provide hassle-free installation and a user-friendly design to save valuable time and effort through a straightforward installation and operation process

  • Engineered for high efficiency and minimising energy waste and operating costs, the unit ensures optimal performance, offers an extended lifespan and consistent performance, as well as enhanced durability and reliability over extended periods of time

  • These power supplies are specifically suitable for LED lighting and moving sign applications, thanks to their stable and efficient power delivery ensuring optimal performance for these specialised applications

  • The power supplies feature a chassis mount design with an enclosed case for robustness and effective heat dissipation through natural convection cooling, while the IP20 rating ensures protection against solid objects, making them suitable for various environments

Applications:


Switching power supplies are incredibly versatile devices that are used for efficient and reliable power conversion in a range of applications and environments. The are designed to offer high efficiency and stable power delivery and are often compact in their design so they don’t take up a lot of space, but they have become crucial in powering modern technology and ensuring cost-effective, optimal energy usage in a range of applications like powering electronic devices, LED lighting, industrial equipment, medical devices, renewable energy systems and so much more.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links