MEAN WELL, RID-125-1224 Switching Power Supply 2 Output 24V, 125 W 132V ac
- RS Stock No.:
- 149-660
- Distrelec Article No.:
- 303-86-438
- Mfr. Part No.:
- RID-125-1224
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR168.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 11 unit(s) shipping from 07 September 2026
- Plus 11 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.69 |
*price indicative
- RS Stock No.:
- 149-660
- Distrelec Article No.:
- 303-86-438
- Mfr. Part No.:
- RID-125-1224
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 2 | |
| Power | 125W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 3.7A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC62368-1, TPTC004, UL62368-1, BS EN/EN62368-1 | |
| Maximum Input Voltage | 132V ac | |
| Efficiency | 0.85% | |
| Series | RD-125 | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 88V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 2 | ||
Power 125W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 3.7A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC62368-1, TPTC004, UL62368-1, BS EN/EN62368-1 | ||
Maximum Input Voltage 132V ac | ||
Efficiency 0.85% | ||
Series RD-125 | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 88V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL dual output enclosed power supply with isolated outputs. It provides an output of 12Vdc at 7A and 24Vdc at 5A, allowing for versatile use. With its free air convection design and compact dimensions, it offers reliable and efficient power supply for various applications. This power supply is ideal for use in LED lighting, medical power supplies, building automation, and display power supplies, among others.
Dual output enclosed power supply
Output of 12Vdc at 7A + 24Vdc at 5A
Isolated outputs for added safety
Free air convection design for efficient cooling
Compact and reliable power supply solution
Ideal for LED lighting, medical power supplies, and building automation
Suitable for use in display power supplies
Provides a stable power source for various applications
Related links
- MEAN WELL Switching Power Supply 130.9 W, Input 88V to 132V
- MEAN WELL Switching Power Supply 130.9 W, Input 88V to 132V
- MEAN WELL Switching Power Supply 2A Input 176V to 264V ac
- MEAN WELL Switching Power Supply 54 W, Input 88V ac to 373V
- MEAN WELL Switching Power Supply 65 W, Input 88V to 373V ac/dc
- MEAN WELL Switching Power Supply 6A Input 88V to 373V ac/dc
- MEAN WELL Switching Power Supply 133.2 W, Input 264V ac to 264V ac
- MEAN WELL Switching Power Supply 4.6A Input 88V ac to
