- RS Stock No.:
- 796-9640
- Mfr. Part No.:
- BAV19WS RR
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9640
- Mfr. Part No.:
- BAV19WS RR
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 200mA |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOD-323F |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 2 |
Maximum Diode Capacitance | 5pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.8mm |
Width | 1.4mm |
Height | 1.1mm |
Dimensions | 1.8 x 1.4 x 1.1mm |