- RS Stock No.:
- 170-8973
- Mfr. Part No.:
- 6A05-T
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 170-8973
- Mfr. Part No.:
- 6A05-T
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | R 6 |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 9.1mm |
Dimensions | 9.1 (Dia.) x 9.1mm |
Diameter | 9.1mm |