- RS Stock No.:
- 165-8668
- Mfr. Part No.:
- BAS16VV,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 165-8668
- Mfr. Part No.:
- BAS16VV,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Maximum Forward Current | 200mA |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 100V |
Package Type | SOT-666 |
Diode Technology | Silicon Junction |
Pin Count | 6 |
Maximum Forward Voltage Drop | 1.25V |
Maximum Diode Capacitance | 1.5pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.7mm |
Width | 1.3mm |
Height | 0.6mm |
Dimensions | 1.7 x 1.3 x 0.6mm |