onsemi Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148
- RS Stock No.:
- 124-1307
- Mfr. Part No.:
- 1N4148TR
- Manufacturer:
- onsemi
This image is representative of the product range
View all Switching Diodes
10000 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 10000)
Was MYR0.081
You pay
MYR0.043
units | Per Unit | Per Reel* |
10000 - 10000 | MYR0.043 | MYR430.00 |
20000 + | MYR0.043 | MYR430.00 |
*price indicative |
- RS Stock No.:
- 124-1307
- Mfr. Part No.:
- 1N4148TR
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
Diode Configuration | Single |
Maximum Forward Current | 400mA |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Reverse Voltage | 100V |
Package Type | DO-35 |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Maximum Diode Capacitance | 4pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 4.56mm |
Width | 1.91mm |
Height | 1.91mm |
Dimensions | 1.91 (Dia.) x 4.56mm |
Diameter | 1.91mm |