1 Output Flyback Gate Drive Transformer, 250V, 80V ac, 1.08mH

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth Gate Drive Transformers - WE-GDTI series

Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.

2500Vac test Voltage
Operating Voltage up to 250V

Gate Drive Transformers

Specifications
Attribute Value
Secondary Voltage Rating 80V ac
Primary Voltage Rating 250V
Number of Outputs 1
Mounting Type Surface Mount
Application Flyback
Inductance 1.08mH
Termination Type Solder
Length 10.5mm
Width 10.5mm
Depth 11mm
Dimensions 10.5 x 10.5 x 11mm
Isolation Voltage 1.5 kV dc, 2.5 kV ac
Leakage Inductance 5µH
Minimum Temperature -40°C
Primary DC Resistance 1.3Ω
Maximum Operating Frequency 100kHz
Maximum Temperature +125°C
Secondary DC Resistance 600mΩ
Turns Ratio 2,5:1:1
Direct Current Resistance DCR 1300mΩ
Temporarily out of stock - back order for despatch 19/06/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 350)
MYR 26.50
units
Per unit
Per Reel*
350 +
MYR26.50
MYR9,275.00
*price indicative
Related Products
Excellent performances in small package (EP5)1 or 2 ...
Description:
Excellent performances in small package (EP5)1 or 2 secondary windings4 different turnsratios1500VDC insulation test voltageSuitable for signal and power applicationDesigned for gate drive application high efficient SMPSSynchronous Flyback.
3x2 windingsIsolation voltage 500VdcLow stray inductanceOperating temperature: -40°C ...
Description:
3x2 windingsIsolation voltage 500VdcLow stray inductanceOperating temperature: -40°C to +125°CApplications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters.
3x2 windingsIsolation voltage 500VdcLow stray inductanceOperating temperature: -40°C ...
Description:
3x2 windingsIsolation voltage 500VdcLow stray inductanceOperating temperature: -40°C to +125°CApplications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters.
From Myrra the E25 and ETD Series flyback ...
Description:
From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD ...