RS PRO Yellow Men's No Cotton, Polyester Sweatshirt XL

  • RS Stock No. 141-7754
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BD
Product Details

RS Pro Hi Vis Sweatshirt

RS Pro Hi-Vis Sweatshirt is long sleeved and a mix of polyester and cotton that is ideal for cooler weather. The sweatshirts are available in yellow, red and rail specification orange (GO/RT 329) giving you maximum visibility with the reflective tape. A roomy fit and knitted brushed fabric provide a comfortable and warm fit.

FEATURES and BENEFITS:

Hi-Visibility Sweatshirt Reflective tape
Long sleeved
Round neck
Ribbed hem
Elasticated waistband and cuffs
65% Polyester
35% Cotton
Colours – Yellow, Red and Rail specification Orange (GO/RT 3279)
Knitted fabric with brushed backing
50+ UPF rated fabric
Blocks 98% of UV rays
Generous comfortable fit
Various sizes available

Standards

AS/NZS 4602.1:2011 Class D/N, ANSI/ISEA 107-2015 Type R Class 3, EN ISO 20471 Class 3

Specifications
Attribute Value
Gender Men
Size XL
Material Cotton, Polyester
Standards Met EN20471 Class 3
Pockets None
Hooded No
Colour Yellow
Product Type Sweatshirt
Hi-Vis Yes
10 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 150.61
units
Per unit
1 +
MYR150.61
Related Products
Chemical resistance with added comfort.Chemsol provides general purpose ...
Description:
Chemical resistance with added comfort.Chemsol provides general purpose protection comparable to conventional PVC/nylon garments, with an added emphasis on comfort and quality. Super-soft fabric, made from EPVC;Polyester.
The 3M lab coats are lightweight and comfortable ...
Description:
The 3M lab coats are lightweight and comfortable coats designed to protect the wearer against non-hazardous dust and light liquid splashes. The microporous polyethylene laminate material knitted cuffs act as a barrier against non hazardous particles and liquid splashes. It ...
The Howie Coat has various clever design features. ...
Description:
The Howie Coat has various clever design features. Knitted cuffs offer protection. Two lower extra patch pockets provide easy storage and a left chest pocket allows for easy access. The garment is protected with a Texpel water and dirt repellent ...
Back vented for extra comfort, this versatile coat ...
Description:
Back vented for extra comfort, this versatile coat features a concealed stud front, two lower patch pockets and a single chest pocket. Excellent dye retention and fully pre-shrunk, this modern workwear coat will retain its fresh look wash after wash. ...