RS PRO Classic Grey Unisex's No Cotton, Polyester Sweatshirt M

  • RS Stock No. 137-0229
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BD
Product Details

RS Pro Olympic Sweatshirt

RS Pro Olympic Sweatshirt is a comfortable fit with long, cuffed sleeves with a ribbed neck and welt. Twin needle stitching add to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

FEATURES and BENEFITS:

Olympic sweatshirt 50% Cotton and 50% Polyester
Long sleeved, Cuffed – set in
Ribbed neck and welt
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size M
Material Cotton, Polyester
Pockets None
Hooded No
Colour Grey
Series Classic
Product Type Sweatshirt
Hi-Vis No
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 82.82
units
Per unit
1 +
MYR82.82
Related Products
Made from EPVC;Polyester, Chemsol Plus gives all the ...
Description:
Made from EPVC;Polyester, Chemsol Plus gives all the benefits of standard PVC clothing with added comfort and protection. Super-soft fabric for working long hours in difficult conditionsHigh frequency welded and taped seamsHigh visibility stripe for visibility in low light conditionsLiquid ...
Signalling, fluorescent high visibility Parka in polyester with ...
Description:
Signalling, fluorescent high visibility Parka in polyester with 3M Scotchlite™ fluorescent yellow and navy blue retro-reflective bands.Front zip fastening with pressure fit flap.Fixed hood stored inside the collar.Garment tightened in by an elastic cord with cord-lock toggles.2 x press-fit flap ...
Kimtech Science A7 coats are disposable laboratory wear ...
Description:
Kimtech Science A7 coats are disposable laboratory wear that has been designed to maximise safety and comfort. The multi-layered coats offer Type 6 limited chemical splash protection and have been successfully tested against a wide range of common chemicals and ...
This Food Safe Visitors Coat from PAL is ...
Description:
This Food Safe Visitors Coat from PAL is designed for comfort and strength and is produced from soft polypropylene fabric. Each coat is individually bagged for each visitor to offer hygienic protection for industrial, manufacturing and healthcare environments.Manufactured from material ...