RS PRO Classic Royal Blue Women's No Polyester Fleece L

  • RS Stock No. 137-0210
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Ladies Classic Full Zip Fleece

RS Pro Ladies Classic full zipped fleece is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Ladies Classic fleece Cadet collar
Zip closure – self-coloured
2 Pockets
Twin needle stitching – seams
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Women
Size L
Material Polyester
Pockets Front
Hooded No
Colour Royal Blue
Series Classic
Product Type Fleece
Hi-Vis No
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 105.02
units
Per unit
1 +
MYR105.02