RS PRO Classic Royal Blue Unisex's No Polyester Fleece M

  • RS Stock No. 137-0190
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Classic Zip Fleece

RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Classic Micro-Fleece Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size M
Material Polyester
Pockets Front
Hooded No
Colour Royal Blue
Series Classic
Product Type Fleece
Hi-Vis No
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 103.80
units
Per unit
1 +
MYR103.80
Related Products
RS Pro Premium zipped fleece jacket is warm ...
Description:
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments. Premium Fleece Zip closure Anti-piling ...
RS Pro Classic Polo shirt is a smart ...
Description:
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling. Classic Polo Shirt Taped neck Knitted collar Short sleeves Hemmed ...