Emerson Appleton, DRS Surge Protector 1000 V Maximum Voltage Rating 40kA Maximum Surge Current 1 Phase
- RS Stock No.:
- 881-5835
- Mfr. Part No.:
- DRS12020
- Manufacturer:
- Emerson Appleton
Discontinued product
- RS Stock No.:
- 881-5835
- Mfr. Part No.:
- DRS12020
- Manufacturer:
- Emerson Appleton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Emerson - DRS Series
Professional range of Emerson surge protectors from the DRS series. The surge protectors are designed to be easily installed in power and control panels using standard DIN Rail mounting brackets. A feature of these protectors is the modules can be monitored through the indicator lenses or remotely through the alarm terminals.
Single or Three Phase
DIN Rail mounting
Three position terminals
DIN Rail mounting
Three position terminals
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | 1 Phase |
Maximum Voltage Rating | 1000 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | DRS |
Length | 71.1mm |
Depth | 90.2mm |
Dimensions | 71.1 x 66 x 90.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |