- RS Stock No.:
- 881-5807
- Mfr. Part No.:
- IL277Y25-2
- Manufacturer:
- Emerson Network Power
Discontinued product
- RS Stock No.:
- 881-5807
- Mfr. Part No.:
- IL277Y25-2
- Manufacturer:
- Emerson Network Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Emerson - IL Series
Professional range of Emerson electronic grade surge protective devices from the IL series. The devices are designed to protect electronic equipment and microprocessor based systems.
LED Indication
Thermal protection
Silver link fusing
Thermal protection
Silver link fusing
Specifications
Attribute | Value |
---|---|
Suppressor Type | 3 Phase |
Maximum Surge Current | 25kA |
Length | 119.9mm |
Depth | 59.7mm |
Dimensions | 119.9 x 119.9 x 59.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +50°C |