RS Better World

Schneider Electric Surge Protector

Subtotal (1 unit)*

MYR1,336.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,336.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
822-7966
Mfr. Part No.:
LV429407
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Surge Protector

Series

ComPacT NSX

Standards/Approvals

No

Depth

45mm

Length

60mm

Width

46mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
CN

Accessories for NC100 circuit breakers


Auxiliaries for NC100 circuit breakers.

MX + OF shunt trips.

SD fault signal contact.

OF auxiliary contact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy