Siemens 3 Phase Surge Suppressor Unit, 1000 V ac, Screw
- RS Stock No.:
- 904-858
- Mfr. Part No.:
- 3RT1966-1PV4
- Manufacturer:
- Siemens
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR969.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR969.54 |
| 5 + | MYR940.45 |
*price indicative
- RS Stock No.:
- 904-858
- Mfr. Part No.:
- 3RT1966-1PV4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor Unit | |
| Voltage Protection Rating | 1000V ac | |
| Series | 3RT | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Mount Type | Screw | |
| Length | 78mm | |
| Depth | 100mm | |
| Width | 89mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor Unit | ||
Voltage Protection Rating 1000V ac | ||
Series 3RT | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Mount Type Screw | ||
Length 78mm | ||
Depth 100mm | ||
Width 89mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Siemens surge suppression module designed specifically for vacuum contactors. Its primary function is to protect the main current path, ensuring reliable operation in industrial applications.
Substance prohibition compliance confirmed since 2009 ensures safety and reliability
Designed for use with 3RT126/3RT127 contactors while supporting an operational limit of Ue ≤ 1000 V AC
Net weight of 1.01 kg makes it manageable for various installation scenarios
General product approval includes maritime applications, expanding its usage versatility
