Phoenix Contact 1 Phase Surge Protector, 10 kA, 9 V, DIN Rail
- RS Stock No.:
- 857-388
- Mfr. Part No.:
- 2881007
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR987.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 June 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR987.17 |
| 5 + | MYR957.55 |
*price indicative
- RS Stock No.:
- 857-388
- Mfr. Part No.:
- 2881007
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 9V | |
| Maximum Surge Current | 10kA | |
| Range | 2881007 | |
| Series | 56021 | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 1kA | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Depth | 63.5mm | |
| Length | 102mm | |
| Standards/Approvals | EN 50173-1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Voltage Protection Rating 9V | ||
Maximum Surge Current 10kA | ||
Range 2881007 | ||
Series 56021 | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 1kA | ||
IP Rating IP20 | ||
Width 25mm | ||
Depth 63.5mm | ||
Length 102mm | ||
Standards/Approvals EN 50173-1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device designed for information technology applications, ensuring protection for high-speed data networks up to 10 Gbps while maintaining seamless connectivity.
Suitable for Power over Ethernet (PoE++ / 4PPoE) applications
RJ45 attachment plug with dependable grounding and Snap-on foot
Compact dimensions allow for easy DIN rail mounting
Operates effectively within a wide temperature range of -40 °C to 70 °C
Related links
- Phoenix Contact 1 Phase Surge Protector 9 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 60 V, DIN Rail
- Phoenix Contact 1 Phase Industrial Surge Protector 100 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 2.3 kV, DIN Rail
- Phoenix Contact 1 Phase Industrial Surge Protector 900 V, DIN Rail
- Phoenix Contact 2 Phase Surge Protector DIN Rail
- Phoenix Contact 3 Phase Surge Protector DIN Rail
- Phoenix Contact 1 Phase Surge Protector 700 V, DIN Rail
