Inventronics 1 Phase Surge Protection Device, 20 kA, 2 kV, Push-in
- RS Stock No.:
- 697-400
- Mfr. Part No.:
- SPD-20-320-G3
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR73.93
FREE delivery for orders over RM 150.00
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR73.93 |
| 5 + | MYR71.74 |
*price indicative
- RS Stock No.:
- 697-400
- Mfr. Part No.:
- SPD-20-320-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Surge Protection Device | |
| Voltage Protection Rating | 2kV | |
| Maximum Surge Current | 20kA | |
| Series | SPD | |
| Electrical Phase | 1 | |
| Mount Type | Push-in | |
| IP Rating | IP20 | |
| Width | 40.5mm | |
| Standards/Approvals | TUV | |
| Length | 60.5mm | |
| Depth | 17mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Surge Protection Device | ||
Voltage Protection Rating 2kV | ||
Maximum Surge Current 20kA | ||
Series SPD | ||
Electrical Phase 1 | ||
Mount Type Push-in | ||
IP Rating IP20 | ||
Width 40.5mm | ||
Standards/Approvals TUV | ||
Length 60.5mm | ||
Depth 17mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Inventronics Surge Protection Device is engineered to safeguard lighting systems against electrical surges. It ensures reliable operation by maximizing the lifetime of outdoor lighting installations while maintaining low maintenance effort. With its Compact housing and compliance to international standards, it is a dependable choice for robust protection in demanding environments.
Compact and thin housing
Fully compliant with IEC 61643-11
Failure indication LED
Push in Terminal for easy installation
Related links
- Inventronics 1 Phase Surge Protection Device 2 kV, Screw
- Inventronics 1 Phase Surge Protection Device 1.8 kV, Push-in
- Inventronics 1 Phase Surge Protection Device 2 kV, Push-in
- Inventronics 1 Phase Surge Protection Device 2 kV, Screw
- Inventronics 1 Phase Surge Protection Device 1.5 kV, Screw
- Inventronics 1 Phase Surge Protection Device 1.8 kV, Screw
- Inventronics 1 Phase Surge Protection Device 1.5 kV, Push-in
- Bourns Surge Protection Device 2 kV, DIN Rail
