Phoenix Contact Surge Protector, 10 kA, 15 V dc, DIN Rail
- RS Stock No.:
- 498-127
- Mfr. Part No.:
- 1109712
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR596.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR596.64 |
| 5 + | MYR578.77 |
*price indicative
- RS Stock No.:
- 498-127
- Mfr. Part No.:
- 1109712
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 15V dc | |
| Maximum Surge Current | 10kA | |
| Series | TERMITRAB | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 0.5kA | |
| IP Rating | IP20 | |
| Width | 6.2mm | |
| Standards/Approvals | IEC 61643-21, EN 61643-21 | |
| Depth | 69.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Voltage Protection Rating 15V dc | ||
Maximum Surge Current 10kA | ||
Series TERMITRAB | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 0.5kA | ||
IP Rating IP20 | ||
Width 6.2mm | ||
Standards/Approvals IEC 61643-21, EN 61643-21 | ||
Depth 69.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device offers robust safeguarding for three signal wires, ensuring reliability in high-frequency applications and telecommunications interfaces. Designed with precision for installations without supply voltage, it seamlessly supports data transmission speeds of up to 90 Mbps. The product integrates advanced technologies within a compact DIN rail module, making it easy to incorporate into existing systems. Its construction utilises durable materials that ensure longevity and consistent performance in demanding environments. Ideal for users seeking high-quality surge protection, this solution is essential for maintaining the integrity of data and equipment in various applications.
Compact design allows easy integration into standard DIN rail systems
Flammability rating ensures enhanced safety and compliance with stringent standards
Wide operational temperature range supports use in diverse environmental conditions
High impulse durability ensures resilience against voltage spikes and transients
Symmetrical input attenuation optimises signal integrity across various frequencies
Specification conformance to IEC 61643 21 guarantees reliable surge protection
Related links
- Phoenix Contact Surge Protector 15 V, DIN Rail
- Phoenix Contact Surge Protector DIN Rail
- Phoenix Contact Surge Protector 250 V, DIN Rail
- Phoenix Contact Surge Protector 22 V, DIN Rail
- Phoenix Contact Surge Protector 800 V, DIN Rail
- Phoenix Contact Surge Protector 5 V, DIN Rail
- Phoenix Contact Surge Protector 85 V, DIN Rail
- Phoenix Contact Surge Protector 150 V, DIN Rail
