RS PRO 240Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 802-9567
- Distrelec Article No.:
- 304-25-929
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5000 units)**
MYR175.00
5000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
5000 - 5000 | MYR0.035 | MYR175.00 |
10000 - 45000 | MYR0.035 | MYR175.00 |
50000 + | MYR0.028 | MYR140.00 |
**price indicative
- RS Stock No.:
- 802-9567
- Distrelec Article No.:
- 304-25-929
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 240Ω | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 240Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- RS PRO 7.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 51kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 59Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 649Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 30.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 301kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 20.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 6.81kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W