RS PRO 715Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 717-5583
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5000 units)**
MYR175.00
5000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
5000 - 10000 | MYR0.035 | MYR175.00 |
15000 - 15000 | MYR0.034 | MYR170.00 |
20000 - 20000 | MYR0.033 | MYR165.00 |
25000 + | MYR0.033 | MYR165.00 |
**price indicative
- RS Stock No.:
- 717-5583
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 715Ω | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ч/млн/°C | |
Series | RS | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 715Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ч/млн/°C | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- RS PRO 51kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 59Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 649Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 301kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 20.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 6.81kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 340Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 7.5Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W