5.1kΩ 2010 Thick Film SMD Resistor ±1% 0.5W - MCR50JZHF5101

  • RS Stock No. 901-3881
  • Mfr. Part No. MCR50JZHF5101
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

2010 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Specifications
Attribute Value
Resistance 5.1 kΩ
Technology Thick Film
Package/Case 2010 (5025M)
Tolerance ±1%
Power Rating 0.5W
Temperature Coefficient ±100ppm/°C
Series MCR
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
500 Within 4 working day(s) (Global stock)
150 Within 6 working day(s) (Global stock)
Price Each (In a Bag of 50)
MYR 0.766
units
Per unit
Per Bag*
50 - 150
MYR0.766
MYR38.30
200 - 950
MYR0.574
MYR28.70
1000 - 1950
MYR0.287
MYR14.35
2000 - 3950
MYR0.249
MYR12.45
4000 +
MYR0.191
MYR9.55
*price indicative
Packaging Options:
Related Products
Thick film chip resistor with a highly reliable ...
Description:
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process. Telecommunication EquipmentsRadio and Tape Recorders, TV TunersVideo Cameras, Watches, Pocket CalculatorsAutomotive IndustryComputers, Instruments.
Panasonic ERJ 6GE metal film resistors are compact ...
Description:
Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size ...