- RS Stock No.:
- 869-5186
- Mfr. Part No.:
- TLM2BER033JTE
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 869-5186
- Mfr. Part No.:
- TLM2BER033JTE
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TLM Series SMD Current Sense Resistor
TLM Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.
Features and Benefits:
Small size to power ratio
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni
Metal foil construction ensures high reliability and performance with low and stable TCR
Terminal finish matte Sn over Ni
Operating Temperature Range: -55℃ to +55℃
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 33mΩ |
Technology | Metal Strip |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.5W |
Temperature Coefficient | ±100ppm/°C |
Series | TLM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | ++55°°C |