- RS Stock No.:
- 847-0104
- Mfr. Part No.:
- WSL2010R3000FEK
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 847-0104
- Mfr. Part No.:
- WSL2010R3000FEK
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2010 Format WSL Series
Very high power to footprint size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Specifications
Attribute | Value |
---|---|
Resistance | 300mΩ |
Technology | Metal Strip |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±75ppm/°C |
Series | WSL |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |