- RS Stock No.:
- 820-0028
- Mfr. Part No.:
- PWR163S-25-50R0J
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 820-0028
- Mfr. Part No.:
- PWR163S-25-50R0J
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
PWR163 Series SMT 25 W Power Resistor
PWR163 series are 25 W thick film surface mount power resistors. Featuring a DPAK style package and low inductance, these power resistors are ideal for high frequency applications such as amplifiers for audio or wireless base stations. PWR163 series power resistors have excellent pulse characteristics allowing them to be used in current limiting or capacitor discharge units. The PWR163 resistor is electrically isolated from the back plate and is compatible with lead free solder reflow temperatures.
Features and Benefits:
Low inductance
High-power rating
RoHS compliant
Low inductance
High-power rating
RoHS compliant
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Typical applications for these power chip resistors include test and measurement, power supplies, motor drives and rectifiers.
Standards
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Resistance | 50Ω |
Technology | Thick Film |
Package/Case | DPAK |
Tolerance | ±5% |
Power Rating | 25W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | PWR163 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |