- RS Stock No.:
- 819-9117
- Mfr. Part No.:
- CRF0805-FX-R005ELF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 819-9117
- Mfr. Part No.:
- CRF0805-FX-R005ELF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CRF Series 0805 Format - Current Sense
The 0805 format CRF series surface mount current sense resistors are the smallest form of the CRF series. Having a resistance range from 5mΩ to 20mΩ and a 0.5W power rating, the CRF0805 Series are ideally suited for smaller and denser electronic circuit board designs. Applications for the CRF series include power supplies and stepper motor drives.
Resistance range from 5mΩ to 20mΩ
High power density
Inductance less than 5nH
High power density
Inductance less than 5nH
Product Application Information
CRF current sense resistors are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 5mΩ |
Technology | Metal Alloy |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±100ppm/°C |
Series | CRF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |