ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.
With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Attribute | Value |
---|---|
Resistance | 220 kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ8EN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |