- RS Stock No.:
- 763-4408
- Mfr. Part No.:
- ERJP14F4991V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 763-4408
- Mfr. Part No.:
- ERJP14F4991V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1210 Format Anti-Surge Resistors, ERJP14 Series - 1% (820Ω → 10KΩ)
Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Specifications
Attribute | Value |
---|---|
Resistance | 4.99kΩ |
Technology | Thick Film |
Package/Case | 1210 (3225M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJP14 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |