180Ω 0805 Thin Film Surface Mount Fixed Resistor ±0.1% 0.1W - NTR10B1800CTR1KF

  • RS Stock No. 757-1253
  • Mfr. Part No. NTR10B1800CTR1KF
  • Manufacturer NIC Components
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

0.1W Thin Film Chip Resistors - NTR Series, 0.1%

NTR series precision thin film chip resistors with a EIA standard case size (0805).

Precision tolerance and Ultra-Stable
Thin film (NiCr), low noise construction
Pb free termination finish
Suitable for reflow soldering

Specifications
Attribute Value
Resistance 180 Ω
Technology Thin Film
Package/Case 0805 (2012M)
Tolerance ±0.1%
Power Rating 0.1W
Temperature Coefficient ±25ppm/°C
Series NTR
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Discontinued product
Related Products
Advanced thin film technologySuperior stability: Class 0.05Wide precision ...
Description:
Advanced thin film technologySuperior stability: Class 0.05Wide precision range: 43 Ω to 220kΩForce fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
Professional Thin Film Leaded Resistors. Professional Thin Film ...
Description:
Professional Thin Film Leaded Resistors. Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder contactsPure tin plating provides compatibility with Lead–free and Lead containing soldering processes.