- RS Stock No.:
- 721-5432
- Mfr. Part No.:
- ERJ6RQFR36V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 721-5432
- Mfr. Part No.:
- ERJ6RQFR36V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 360mΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±250ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ6RQ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |