- RS Stock No.:
- 678-7712
- Mfr. Part No.:
- MMA02040E3600BB100
- Manufacturer:
- Vishay
1015 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.50
Units | Per Unit | Per Pack* |
5 - 745 | MYR5.50 | MYR27.50 |
750 - 1495 | MYR5.108 | MYR25.54 |
1500 + | MYR4.91 | MYR24.55 |
*price indicative |
- RS Stock No.:
- 678-7712
- Mfr. Part No.:
- MMA02040E3600BB100
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN 140401-803
Surface Mount - MELF
Specifications
Attribute | Value |
---|---|
Resistance | 360Ω |
Technology | Thin Film |
Package/Case | Melf 0204 |
Tolerance | ±0.1% |
Power Rating | 0.25W |
Temperature Coefficient | ±15ppm/°C |
Series | MMA0204 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |