- RS Stock No.:
- 608-5596
- Mfr. Part No.:
- P0603E2491BNTA
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 608-5596
- Mfr. Part No.:
- P0603E2491BNTA
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
0603 and 0805 CMS precision resistors
Thin film technology.
0603 / 0805 housing - CT 25 ppm - Tol. 0.1%
0603 / 0805 housing - CT 25 ppm - Tol. 0.1%
Specifications
Attribute | Value |
---|---|
Resistance | 2.49kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |