- RS Stock No.:
- 601-9476
- Mfr. Part No.:
- RR1220P-301-D
- Manufacturer:
- Susumu Co
Discontinued product
- RS Stock No.:
- 601-9476
- Mfr. Part No.:
- RR1220P-301-D
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Thin Film Chip Resistors (Precision) RR Series
High precision thin film surface mount resistors.
Features and Benefits
Excellent resistance tolerance
Frequency performance
Noise characteristics
Linearity
Product Application Information
Consumer electronics that requires precision resistors
All purpose resistors in any area of electronics
Specifications
Attribute | Value |
---|---|
Resistance | 300Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | RR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |