- RS Stock No.:
- 520-3406
- Mfr. Part No.:
- RG1608P-151-B
- Manufacturer:
- Susumu Co
Discontinued product
- RS Stock No.:
- 520-3406
- Mfr. Part No.:
- RG1608P-151-B
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra-high precision, high reliability metal film chip resistor, RG1608 series (1608 size, 0.1%)
High-reliability chip resistor, with mineral overcoating and packed with thin-film technology
Works with lead-free solder
Works with lead-free solder
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | RG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |