- RS Stock No.:
- 167-8858
- Mfr. Part No.:
- DTO025C10R00JTE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 167-8858
- Mfr. Part No.:
- DTO025C10R00JTE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications
Non-Inductive - Surface Mount Package
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Technology | Metal Film |
Package/Case | TO-252 |
Tolerance | ±5% |
Power Rating | 25W |
Temperature Coefficient | ±150ppm/°C |
Series | DTO25 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |