- RS Stock No.:
- 167-6976
- Mfr. Part No.:
- MMU01020C2499FB300
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 167-6976
- Mfr. Part No.:
- MMU01020C2499FB300
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
Metal Electrode Leadless Face SMT Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 24.9Ω |
Technology | Thin Film |
Package/Case | Melf 0102 |
Tolerance | ±1% |
Power Rating | 0.3W |
Temperature Coefficient | ±50ppm/K |
Automotive Standard | AEC-Q200 |
Series | MMU |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |