- RS Stock No.:
- 164-6276
- Mfr. Part No.:
- 352268KFT
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-6276
- Mfr. Part No.:
- 352268KFT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Specifications
Attribute | Value |
---|---|
Resistance | 68kΩ |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 3W |
Series | 3522 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |