44.2Ω 0603 Thin Film Surface Mount Fixed Resistor ±0.1% 0.063W - RN73C1J44R2B

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Precision Thin Film Resistors RN73 Series

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance

Specifications
Attribute Value
Resistance 44.2 Ω
Technology Thin Film
Package/Case 0603 (1608M)
Tolerance ±0.1%
Power Rating 0.063W
Temperature Coefficient ±10ppm/°C
Series RN73
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Discontinued product
Related Products
ERJ B2 high-power surface mount chip resistors from ...
Description:
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints. AEC-Q200 qualifiedCurrent sensing.
The CR0603 series of thick film surface mount ...
Description:
The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all ...
The CR0805 series of thick film surface mount ...
Description:
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all ...
The CR1206 series of thick film surface mount ...
Description:
The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all ...