- RS Stock No.:
- 134-6372
- Mfr. Part No.:
- KRL2012E-C-R020-F
- Manufacturer:
- Susumu Co
Discontinued product
- RS Stock No.:
- 134-6372
- Mfr. Part No.:
- KRL2012E-C-R020-F
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Susumu KLR Series 0805 Current Sensing Resistors
Susumu 0805 KLR series high sensing resistors feature a high current handling capability and a wide range of power settings. These surface mount fixed resistors are high current sensing long side terminal and low resistance. Face down construction. Choice between bottom only or wraparound terminal.
Applications
Automotive electronics
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Specifications
Attribute | Value |
---|---|
Resistance | 20mΩ |
Technology | Metal Foil |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±50ppm/°C |
Series | KRL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |