3mΩ 0805 Metal Foil Surface Mount Fixed Resistor ±1% 1W - KRL2012E-C-R003-F

  • RS Stock No. 134-6277
  • Mfr. Part No. KRL2012E-C-R003-F
  • Manufacturer Susumu Co
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Susumu KLR Series 0805 Current Sensing Resistors

Susumu 0805 KLR series high sensing resistors feature a high current handling capability and a wide range of power settings. These surface mount fixed resistors are high current sensing long side terminal and low resistance. Face down construction. Choice between bottom only or wraparound terminal.

Applications

Automotive electronics
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters

Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely

High Current chip jumpers YJP series

Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.

Specifications
Attribute Value
Resistance 3 mΩ
Technology Metal Foil
Package/Case 0805 (2012M)
Tolerance ±1%
Power Rating 1W
Temperature Coefficient ±50ppm/°C
Series KRL
Minimum Operating Temperature -55°C
Maximum Operating Temperature +175°C
Temporarily out of stock - back order for despatch 17/04/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 5000)
MYR 0.768
units
Per unit
Per Reel*
5000 +
MYR0.768
MYR3,840.00
*price indicative
Related Products
Susumu KLR Series high current sensing long side ...
Description:
Susumu KLR Series high current sensing long side terminal chip resistor features a high current handling capability and wide range of power ratings.Two types available: high temperature (operating temperature up to 175℃), low emf type (operating temperature up to 155℃).Face ...
SMR1DZ series ultra high precision Z-Foil molded surface ...
Description:
SMR1DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and advanced level of stability. The SMR1DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR1DZ series include: Precision ...
Metal-plated shunt chip resistor for use in mass ...
Description:
Metal-plated shunt chip resistor for use in mass productionSpecial large-current terminal with focus on heat dissipationLead-free construction.
VSMP Series ultra high precision Z Foil surface ...
Description:
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal ...