49.9kΩ 2010 Thick Film Precision Thick Film Surface Mount Fixed Resistor ±1% 0.75W - RK73HW2HTTE4992F

  • RS Stock No. 123-4464
  • Mfr. Part No. RK73HW2HTTE4992F
  • Manufacturer KOA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

2010 Thick Film Chip Resistors, RK73H Series 1%

RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Specifications
Attribute Value
Resistance 49.9 kΩ
Technology Thick Film
Package/Case 2010 (5025M)
Tolerance ±1%
Power Rating 0.75W
Temperature Coefficient ±100ppm/°C
Series RK73H
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
3650 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 50)
MYR 0.983
units
Per unit
Per Bag*
50 - 50
MYR0.983
MYR49.15
100 - 200
MYR0.86
MYR43.00
250 - 700
MYR0.717
MYR35.85
750 - 950
MYR0.61
MYR30.50
1000 +
MYR0.565
MYR28.25
*price indicative
Related Products
ERJ8EN precision resistors from Panasonic are constructed with ...
Description:
ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors ...
ERJ 3E precision thick film chip resistors from ...
Description:
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, ...
The ERJ U series from Panasonic are Surface ...
Description:
The ERJ U series from Panasonic are Surface Mount Thick Film Chip Resistors suitable for both reflow and flow soldering. ERJ-U Series provide excellent resistance to sulfuration by using an Ag-Pd based inner electrodeAll Case Sizes are available from 0201 ...
Ideal for all types of current sensing, voltage ...
Description:
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiersProprietary processing technique produces extremely low resistance valuesSpecially selected and stabilized materials allow for high power ratings (2 x standard ...